5-749611-9

100 50SR PANEL MOUNT RCPT, ROHS

Enhance your connectivity with our AMPLIMITE 0.50 Series Panel Mount Receptacle, offering a robust solution for signal transmission. With 100 contacts in two rows, this black connector is designed for high-density applications, featuring insulation displacement crimp (IDC) termination for easy installation. Crafted from durable thermoplastic housing and featuring UL 94V-0 standards, it ensures reliable performance even in demanding environments. The contact plating of gold flash over palladium nickel guarantees excellent conductivity, while the nickel over copper shell plating provides enhanced durability. Suitable for ribbon and round jacketed cables, this connector accommodates wire sizes from 30 to 28 AWG and operates efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F). Its preloaded design and latch blocks for mating connector lock make installation and maintenance hassle-free. RoHS compliant and meeting stringent quality standards, it's the perfect choice for your industrial connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-749611-9
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Nickel over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:6
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Round Jacketed Cable
Number of Positions:100
Housing Color:Black
GPL:436
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4617
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Screw Hole Thread Size:2-56
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Bracket Material:Zinc
Bracket Plating :Nickel over Copper
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:With
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5-749611-9
SKU:AMP5-749611-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: