5-962885-6

MQS0,63 Ag rec LL EDS 0,2-0,35

Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Ag rec LL EDS terminals. Designed for optimal performance in demanding environments, these crimp contacts feature a silver plating for enhanced conductivity. With a current rating of 7.5 A and a wire size compatibility of .2 to .35 mm², they offer reliable power transfer. The F-Crimp design ensures secure attachment, while the locking lance and receptacle splice type provide added stability. Operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F), these terminals are suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in their environmental responsibility. Upgrade your connector system with these high-quality terminals, a perfect solution for automotive and industrial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-962885-6
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-962885-6
series:MQS
Interface Plating:Silver (Ag)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.1 - 1.6 mm / .043 - .063 in
Wire Size Search:22 AWG / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: