5051426-4
SAFE HIGH VOLTAGE PLUG
Enhance high-voltage connectivity with our Safe High Voltage Plug, a key component in the SHV series. Designed for secure and efficient performance, this cable mount plug features a gold-plated crimp termination method for optimal conductivity. With a bayonet mating type and gasket seal, it ensures reliable connections in demanding environments. Operating at frequencies up to .3 GHz, it's suitable for various applications. Crafted from durable brass with a bright nickel finish, it guarantees longevity. Compatible with RG 58 cables, it offers versatility in setups. RoHS compliant and with a wide operating temperature range, it's a trusted choice for data and device connections. Trust in its quality for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5051426-4 |
Series: | SHV |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Operating Frequency: | .3 GHz |
RF Connector Type: | SHV |
Body Material: | Brass |
Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Bright |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.43 mm, .568 in |
Connector System: | Cable to Board |
Part Aliases: | 5051426-4 |
SKU: | AMP5051426-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2023 | PCN-23-178703 - Drawing Change. 1) Please be aware of an upcoming change crimping type to the list TEPNs. Before: O crimp ; After: Hexagonal crimp; Reference performance test data is attached. 2) Add TEPNs of new crimping tooling for the list TEPNs in the drawing. You can order them from TE in the future. | Download |
09/02/2022 | PCN-22-150784 - Retraction of Obsolete/coo change. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) The default color of gasket/O-Ring will be red except specified in customer drawing. 4) Optimize design and process.5) Optimize packaging type based on current plant. |
Download |
01/14/2022 | P-21-021908 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122444 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |