51494-2
STD HIGH VOLTAGE BLKHD RECEPT
Discover the essential STD HIGH VOLTAGE BLACKHD RECEPT, a reliable panel-mounted connector designed for seamless power transmission in high-voltage applications. Featuring a single-port configuration with gold-plated contacts, this SHV interface ensures optimal conductivity and durability. Crafted from brass with nickel plating, it offers robust performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a solder wire termination style and PTFE dielectric material, it guarantees secure and efficient connectivity. Ideal for demanding environments, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for various industrial and commercial uses, it is a vital component in RF coaxial systems, offering unmatched reliability and performance. Upgrade your connectivity solutions with the STA series STD HIGH VOLTAGE BLACKHD RECEPT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 51494-2 |
Series: | STA |
Gender: | Jack |
Mount Type: | Panel |
Contact Plating: | Gold |
Mating Type: | Threaded |
RF Connector Type: | SHV |
Body Material: | Brass |
Panel Thickness: | .187 in, 4.75 mm |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Sealable: | No |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 12.7 mm, .5 in |
Connector System: | Cable to Board |
Part Aliases: | 51494-2 |
SKU: | AMP51494-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |