5100668-1
Z-PACK M.ASSY.154P.
The Z-PACK M.ASSY.154P is a high-density connector assembly designed for power and signal applications. Featuring 154 contacts in 7 rows, this straight orientation housing is made of UL 94V-0 rated Polyester - GF material in a sleek gray color. With a pitch of 2mm and board mount termination via press-fit, it ensures secure and reliable connectivity. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various environments. With a data rate of ≤1 Gb/s and shielded construction, it offers optimal signal integrity. Its compact design, measuring 50mm in length, makes it ideal for PCB to PCB connections in space-constrained setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Whether in data centers or industrial machinery, the Z-PACK M.ASSY.154P provides a dependable interconnect solution for demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100668-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 154 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5100668-1 |
SKU: | AMP5100668-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |