5104340-1

A/L LOW PRO HDR 10P RA HT

Elevate your connectivity with our A/L LOW PRO HDR 10P RA HT, a high-performance header connector designed for seamless board mounting. Featuring a rugged Glass Filled PPA housing in sleek black, this connector boasts 10 gold-plated contacts for optimal signal transmission at 1A and 250VAC. With a low-profile, right-angle body orientation and through-hole termination, it ensures reliable performance in any application. Meeting UL 94V-0 standards for material flammability, it guarantees safety and durability. Perfect for data and device connections, this connector is a versatile solution for your wire-to-board needs. Its high-temperature rating, operating from -65 to 105°C (-85 to 221°F), makes it suitable for a wide range of environments. With features like a dual polarizing bar for mating alignment and a hold-down post for PCB retention, it offers easy installation and secure connections. RoHS compliant, it's not only high-performing but also environmentally friendly. Whether you're assembling a new device or upgrading an existing one, our connector is the perfect choice for efficient and reliable connectivity. Packaged in a convenient tube with 125 units, it's ready for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104340-1
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0488
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.125 in, 3.18 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104340-1
SKU:AMP5104340-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: