5120638-1
2MM HM HDR ASY,12 ROW 144 POS
Enhance your connectivity with our Z-PACK 2mm HM series board-to-board PCB connectors. Engineered for superior performance, these connectors feature a housing made of UL 94V-0 rated Polyester-GF, ensuring reliability in demanding environments. With 144 contacts arranged in 12 rows, they offer seamless signal transmission. The phosphor bronze contacts with tin plating guarantee efficient conductivity, while the straight body orientation and 2mm pitch provide a secure fit. Operating at temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Each package includes 11 connectors, making them ideal for bulk installations. Trust in the quality and durability of these connectors for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120638-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 144 |
Number of Rows: | 12 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | .7 A |
Number of Positions: | 144 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A287 |
Number of Columns: | 25 |
Connector Length: | 23.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 8.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5120638-1 |
SKU: | AMP5120638-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |