5120638-3
2MM HM HDR ASY,12 ROW 144 POS
Introducing the Z-PACK 2mm HM, a high-performance board-to-board connector designed for signal transmission in demanding environments. With 144 contacts arranged in 12 rows, this connector ensures reliable connectivity for critical applications. Its UL 94V-0 housing material, made of reinforced polyester, offers exceptional durability while maintaining compliance with stringent safety standards. Featuring straight body orientation and vertical mount type, it facilitates seamless integration onto printed circuit boards. The contact pins, crafted from phosphor bronze and plated with tin, guarantee efficient signal transfer at a data rate of up to 1 Gb/s. With an operating temperature range of -55 to 125°C, this connector is suitable for use in a wide range of industrial settings. RoHS compliant and designed for easy assembly, the Z-PACK 2mm HM is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120638-3 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 144 |
Number of Rows: | 12 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | .7 A |
Number of Positions: | 144 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A287 |
Number of Columns: | 25 |
Connector Length: | 23.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 11.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5120638-3 |
SKU: | AMP5120638-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |