1571983-1
GDH02S04=DIP SWITCH
Enhance control and functionality with the GDH02S04 Surface Mount DIP SWITCH. Perfect for precise circuit adjustments, this switch features a SPST contact configuration and a convenient Recessed Rocker actuator type. With two positions and a pitch of 1.27 mm, it offers versatility for various applications. Crafted with durable Copper Alloy contacts and a sleek black housing, it ensures reliable performance. Operating at a rated voltage of 50 VDC and RoHS compliant, it guarantees both efficiency and environmental responsibility. Upgrade your setup with this essential component for seamless operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1571983-1 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 2 |
Housing Color: | Black |
Number of Switches: | 2 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1571983-1 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Length: | 3.66 mm / .144 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | GDH02S04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |