5176264-4
AMPMODU 2MM V 10P AU:0.2 BLACK LF
Enhance your PCB connectivity with the AMPMODU 2MM V 10P AU:0.2 BLACK LF connector. Featuring a straight body orientation and through-hole solder termination method, this component ensures secure and reliable performance. With a pitch of 2mm and two rows, it offers versatility in board-to-board connections. The gold-plated brass contacts support a 1A current and 200V AC voltage, meeting industrial standards for quality and durability. With a UL 94V-0 flammability rating, it guarantees safety in operation. Ideal for vertical mounting, this black housing connector is RoHS compliant, making it environmentally friendly. Improve your electronic assemblies with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5176264-4 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.75 mm, 44.45 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 78.74 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5176264-4 |
SKU: | AMP5176264-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2021 | P-21-021114 - Manufacturing location change. Manufacturing location of the stamping process for the contact post used in the headers will be transferred from "Outside Vendor" in Taiwan to "Outside Vendor" located in Dongguan, China. New Stamping tool is built for the new manufacturing location since current stamping tool is end of life. | Download |