1-111623-8

10, 2MM, POL,30 DP, LEAD FREE

Enhance your connectivity with this 10-position, 2-row IDC Ribbon Cable Connector. Designed for signal transmission in data and device applications, this connector features a black polyester housing with UL 94V-0 flammability rating. With a low profile and cable mount design, it offers easy installation on ribbon cables. The insulation displacement crimp termination method ensures secure wire connections, while the phosphor bronze contacts with tin-lead plating guarantee reliable signal transmission. Meeting UL and CSA standards, this connector is suitable for a voltage rating of 125 V AC. Operating within a wide temperature range from -65 to 105 °C, it is ideal for various environments. The connector's polarization and ejection latch features ensure proper mating and secure locking. Certified RoHS compliant, it meets environmental standards without compromising performance. Perfect for wire-to-board applications, this connector is a versatile solution for your connectivity needs. With a packaging quantity of 90 units, it is convenient for both small and large-scale projects. Elevate your connectivity experience with this high-quality IDC Ribbon Cable Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111623-8
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:90
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:15.16 mm, .597 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-111623-8
SKU:AMP1-111623-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong.Download