5188836-1
Z-PACK/B22 RAF 110P
Introducing the Z-PACK/B22 RAF 110P, a high-performance board-to-board connector designed for power and signal applications. Featuring a right-angle orientation, this connector offers seamless integration into your PCB assembly. With 110 contacts arranged in five rows, it provides ample connectivity in a compact space. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, ensures durability and safety. Each contact, constructed of phosphor bronze with nickel plating, guarantees reliable signal transmission. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various environments. With a data rate of ≤1 Gb/s, it meets high-speed communication requirements. RoHS compliant and with ECCN EAR99 classification, it aligns with international standards for environmental and export regulations. Perfect for mezzanine board configurations, the Z-PACK/B22 RAF 110P is the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188836-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 12 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188836-1 |
SKU: | AMP5188836-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |