5352131-1
Z-PACK/B RAMH.110P.
Introducing the Z-PACK/B RAMH.110P, a high-performance board-to-board connector designed for power and signal applications. With 110 gold-plated pin contacts in a right-angle configuration, it offers reliable connectivity for demanding environments. Meeting UL 94V-0 flammability standards, its polyester housing ensures durability. Featuring a pitch of 2mm and a data rate of up to 1 Gb/s, it is ideal for high-speed data transmission. With through-hole press-fit termination, it guarantees secure and stable mounting on the PCB. Operating in a wide temperature range from -55 to 125 °C, it is suitable for various industrial applications. RoHS compliant and with ECCN EAR99 classification, it meets international quality and safety standards. Elevate your connectivity solutions with the Z-PACK/B RAMH.110P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352131-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352131-1 |
SKU: | AMP5352131-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |