6345056-1
Z-PACK/B RAMH.110P.
Enhance your connectivity with the Z-PACK 2mm HM series, featuring a robust housing crafted from Polyester - GF for durable performance. Boasting five rows and 110 positions, this board mount connector ensures seamless power and signal transmission. With a termination method of Through Hole - Press-Fit, installation is both secure and efficient. The contact pins, made of Phosphor Bronze with Gold plating, guarantee reliable conductivity. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various environments. Its compact design, with a pitch of 2mm (.078 in), is ideal for space-constrained applications. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your PCB connectivity with this high-performance connector, perfect for data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6345056-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 22 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 22 |
Connector Length: | 43.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.8 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6345056-1 |
SKU: | AMP6345056-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |