520461-1
4 SDL RND SHIELD,BTTM,BULK PKG
Enhance the shielding of your data link with our Shielded Data Link Bottom Shield accessory. Designed for optimal performance, this component meets CSA and UL standards, ensuring reliability and safety. The durable Polycarbonate - GF housing in Smoke Gray offers both strength and sleek aesthetics. With easy installation and a loose piece packaging, it's convenient to use in various applications. Perfect for maintaining signal integrity, this accessory is a must-have for data and device connectivity. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your setup with this essential component for RJ connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520461-1 |
Series: | Shielded Data Link |
Accessory Type: | Bottom Shield |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Package Quantity: | 1 |
Cable Type: | Round |
Number of Conductors: | 4 |
Number of Positions: | 4 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Packaging: | Loose Piece |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Product Code: | 1006 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Receptacle Configuration: | Standard |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 520461-1 |
SKU: | AMP520461-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |