5205730-1
CLAMSHELL ASY SIZE 2
Enhance your cable management system with our Clamshell Assembly Size 2. Designed for efficiency, this black clamshell features a 180° cable exit angle for convenient installation. Made of durable polypropylene, it ensures long-lasting performance. With a standard clamshell length, it accommodates various cable sizes with a diameter of up to 8.13mm. RoHS compliant, this assembly is ideal for data and device applications, guaranteeing quality and environmental responsibility. Upgrade your setup with this essential cable clamp, perfect for secure and organized connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205730-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Clam Shell |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4994 |
Screw Hole Thread Size: | 11841 |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 45° |
Cable Insulation Diameter: | .32 in, 8.13 mm |
Screws and Retainer Clips: | Without |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Clam Shell Length: | Standard |
Part Aliases: | 2-42936-2000;5205730-1 |
SKU: | AMP5205730-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |