5205817-2
FEMALE SCREWLOCK KIT,BULK PKG
Part Aliases: TE Connectivity 1364442
Enhance the security and durability of your connections with our Female Screwlock Kit. Perfect for bulk installations, this kit includes high-quality steel screws with a yellow chromate finish for corrosion resistance. Each screw features a convenient hex nut and lockwasher for easy assembly, ensuring a secure connection every time. With a thread size of 4-40 UNC, these screws are compatible with a variety of connectors. RoHS compliant, this kit is a reliable choice for data and device applications. Each package contains 500 units, making it ideal for industrial use. Upgrade your connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5205817-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 500 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5793 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Screw Finish: | Yellow Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 1364442 5205817-2 |
Replacement Part: | 5205817-4 |
SKU: | AMP5205817-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |