5207952-3
KIT SCREWLOCK FEMALE
Enhance the security and stability of your connections with our Female Screwlock Assembly Kit. This essential accessory features a durable steel screw with a clear chromate finish, ensuring reliable performance. The screwlock style includes flat washers and square nuts for easy installation. With a thread size of 4-40 and a screw length of .438 inches, this kit is designed to provide a secure fit for your D-Sub connectors. RoHS compliant and individually packaged, it meets strict quality standards for your peace of mind. Upgrade your setup with this must-have component from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207952-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 11.13 mm, .438 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Flat Washers and Square Nuts |
Part Aliases: | 5207952-3 |
SKU: | AMP5207952-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |