5206514-6
SLIDING LOCK POST KIT
Enhance your connector setup with our Sliding Lock Post Kit, a crucial accessory for securing D-Sub and D-Ribbon connectors in place. Crafted from durable cold-rolled steel with a yellow chromate finish and zinc plating, these locking posts offer reliable performance and longevity. With a convenient 4-40 screw hole thread size, installation is a breeze. Ensure your data and devices stay connected with this essential component, designed for seamless integration in any industrial or commercial setting. Rest assured, our Sliding Lock Post Kit is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity game with this must-have accessory, now available in individual packaging for your convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206514-6 |
Series: | AMPLIMITE Kit |
Accessory Type: | Locking Post Kit |
GPL: | 250 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5794 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 14.22 mm, .56 in |
Locking Post Material: | Cold Rolled Steel |
Locking Post Finish: | Yellow Chromate |
Locking Post Plating: | Zinc |
Part Aliases: | 5206514-6 |
Replacement Part: | 5206514-9 |
SKU: | AMP5206514-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |