Elevate your connectivity with our RAST 5 HSG,3P receptacle, a vital component in the RAST 5 IDC Connectors series. Crafted with durable PA 6/66 Nylon housing in a sleek blue hue, this connector boasts three brass contacts for reliable signal and power transmission. Its cable mount design, featuring a latch lock for secure attachment, ensures easy installation. With a pitch of 5mm, it accommodates 22-14 AWG wire sizes, offering versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 110°C (-40 to 230°F), this connector is ideal for various applications in appliances and beyond. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connections with this high-quality RAST 5 HSG,3P connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521205-9
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:PA 6/66 Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:15.12
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:3
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:15.12 mm, .595 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed, Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Preloaded:No
Wire Size:22 - 14 AWG
Position Keyed:1C, 3D
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Polarized Positions:1B
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:521205-9
SKU:AMP521205-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: