Enhance your connectivity with the HSG POSI-LOCK MARK III, a top-of-the-line RAST 5 IDC Connector designed for power and signal applications. This receptacle features a durable Nylon 6/66 housing in a striking blue color, ensuring both reliability and visual appeal. With 5 brass contacts arranged in a single row and a 5mm pitch, it offers seamless integration for your cable mounting needs. The crimp termination method guarantees secure and efficient connections, while its operating temperature range of -40 to 110°C (-40 to 230°F) ensures suitability for various environments. Mating with keyed alignment and latch retention, this connector provides ease of use and stability in your assemblies. Perfect for appliances and other electronic devices, it meets RoHS compliance standards, reflecting a commitment to environmental responsibility. Elevate your PCB connectivity with the HSG POSI-LOCK MARK III.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521207-3
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 6/66
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:12.2
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:5
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Position Keyed:1C, 5D
Contact Layout:Inline
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521207-3
SKU:AMP521207-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: