Enhance your connectivity with our HSG, RAST 5, POSI LOCK MKIII, 5P receptacle, designed for seamless integration in various applications. Crafted from durable Nylon 6/66 housing material in a natural color, this connector ensures reliable performance. With five brass contacts and a crimp termination method, it guarantees secure and efficient power and signal transmission. The compact cable mount design, with a pitch of 5mm, offers easy installation. Operating in a wide temperature range from -40 to 110°C, it is suitable for diverse environments. Featuring a latch mating retention type and keyed alignment, it ensures a stable and accurate connection. RoHS compliant and with UL 94V-0 flammability standard, it meets industry regulations for safety and environmental responsibility. Perfect for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521207-4
Color:Natural
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 6/66
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:12.2
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:5
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Position Keyed:2D, 3C
Contact Layout:Inline
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521207-4
SKU:AMP521207-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: