Enhance your connectivity with this durable Terminal Housing, crafted from sturdy Nylon material in a natural hue. Featuring a straight orientation with 5 receptacle positions and a 7.11mm pitch, it ensures secure connections. Its cable mount design allows for versatile installation, while RoHS compliance guarantees environmental responsibility. With polarization for precise mating alignment and reliable performance, this housing is essential for various connector applications. Upgrade your setup with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521780-1
Housing Material:Nylon
Pitch:.28 in, 7.11 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521780-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2018E-18-009141 - Product Improvement. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds specified performance requirements in effort to meet requested customer delivery dates. There is no form, fit or function change and no engineering revision change. Download