Easily install high-quality RF connections with our Jack Blackhead 75ohm BNC connector. Designed for seamless panel mounting, it ensures reliable signal transmission through its crimp termination method and gold-plated Beryllium Copper contacts. With a bayonet mating type and gasket seal, it guarantees secure and efficient operation in any environment. Rated for up to 4GHz, this connector is ideal for demanding applications. Its rugged zinc body and compatibility with various cable types make it versatile for use in a wide range of setups. Trust in its performance and durability for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5221221-5
Gender:Jack
Mount Type:Panel
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Gasket
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Body Shape:Circular
Cable Type:RG 179, RG 179A, RG 179B, RG 187, RG 187A
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3432
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Dual
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1080 µin
Detent:With
Dielectric Material:Polyethylene
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:5221221-5
SKU:AMP5221221-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: