Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 6 Ring Tongue terminals from the PLASTI-GRIP series. Designed for optimal performance, these connectors accommodate wire sizes ranging from 22 AWG to 1.42 mm² with a voltage rating of 600V. Featuring a closed barrel and insulated construction, they ensure secure and reliable installations. The offset orientation and straight terminal angle offer flexibility in positioning, while their RoHS compliance aligns with environmental standards. Operating effortlessly in temperatures up to 105°C (221°F), they are ideal for various applications in the field of electronics and beyond. Trust in our Rings & Spades collection for efficient and durable solutions for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34142
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34142
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:17.37 mm / .684 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:E71011-000,AMPS-0-0034142-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: