52431-3

Heilind Number:AMP52431-3
Manufacturer:TE Connectivity
Manufacturer Number:52431-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52431-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52431-3

Detailed Description

Enhance your electrical connections with our PIDG SPR SPD 12-10 8 Terminal, designed for optimal performance. This Spring Spade connector, featuring a #8 stud size, M4, ensures secure attachment in straight orientation. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees reliability in various environments. Suitable for 10-12 AWG wire sizes, 3-6 mm², 5180-13100 CMA, its closed barrel design and insulation provide added safety. RoHS compliant, this terminal is part of our Rings & Spades collection, offering top-quality solutions for your connectivity needs.