Enhance your electrical connections with our PIDG SP SPD 22-16COM22-18MIL 5 Spring Spade Connector. Designed for efficiency and reliability, this connector features a straight orientation and a closed barrel for secure crimping. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures optimal performance in various environments. Suitable for wire sizes 22-16 AWG, it accommodates a range of applications. Its M3 stud size and #5 compatibility make it versatile for different setups. RoHS compliant and insulated for safety, this connector is a must-have for your projects. Trust in Rings & Spades for quality terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52928-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52928-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:20.3 mm / .799 in
Stud Diameter:3.18 mm / .125 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: