1-794229-0

MINI UMNL2 SOK 22-18AWG LP LF

Enhance your power connections with our Mini UMNL2 SOK 22-18AWG LP LF socket. Designed for efficiency, this contact accessory in the Mini-Universal MATE-N-LOK 2 series ensures secure crimp termination for 18-22 AWG stranded wires. With CSA and UL standards met, it guarantees safe operation at up to 600V AC/DC. The gold-plated socket, featuring a straight orientation and tin-plated termination, offers reliable conductivity in power circuit applications. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's a durable solution for various environments. Whether used in appliances or industrial settings, this contact enhances connectivity, with RoHS compliance ensuring environmental responsibility. Each package includes 1000 pieces for convenient access, making it a must-have for wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794229-0
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0936
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .11 in, 1.5 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Matte
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:1-794229-0
SKU:AMP1-794229-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: