794012-1
02P CMNL CAP HSG W/POS LOCK
Introducing the Commercial MATE-N-LOK series Cable Mount Connector, an essential component for power and signal applications. Designed for durability and reliability, this connector features a single row housing made of UL 94V-2 rated Nylon in a natural color. With a pitch of 5.08 mm (.2 in) and a termination method of crimping, it offers secure and efficient wire connections. Meeting CSA and UL standards, it ensures safety and quality in operation. With two pin contacts and a voltage rating of 250 V AC/DC, it is suitable for various industrial and commercial uses. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it is built to withstand harsh environments. The connector's compact size, measuring .93 in height, .515 in length, and .33 in width, allows for easy integration into systems. RoHS compliant, it aligns with environmental standards. Perfect for appliances and other applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794012-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | .93 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector Length: | .515 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .33 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794012-1 |
SKU: | AMP794012-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |