Enhance your electrical connections with our PIDG SP SPD connector, designed for optimal performance in a variety of applications. With a voltage rating of 300V and a stud size of #8/M4, this connector ensures reliable conductivity. Its offset orientation and closed barrel design offer versatility and secure installation. Operating flawlessly in temperatures ranging from 105°C to 221°F, it is suitable for demanding environments. Accommodating wire sizes from 22-16 AWG (.3-1.42 mm²), it provides flexibility for different projects. With RoHS compliance and insulated housing, it meets industry standards for safety and environmental responsibility. Ideal for rings, spades, and other terminal connections, this connector is a must-have for any professional electrician or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52930-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52930-3
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:21.844 mm / .86 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: