Easily connect and secure your wires with our Spring Spade Terminal, designed for 14-16 AWG wires. The #8 stud size ensures a reliable fit, while the straight orientation and closed barrel type offer convenience and stability. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is a durable solution for various applications. With RoHS compliance and high-quality construction, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53124-2
Connector Type:Spring Spade
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53124-2
Plating Material:Tin
Weight per Piece:.918 g
Overall Length:16.18 mm / .637 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-030
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: