5353928-1

Std USB Type A, R/A, SMT, Offset, Panel

This Standard USB Type A Receptacle is designed for reliable board mount connections in electronic devices. With a Right Angle orientation and Surface Mount termination method, it offers convenient installation on PCBs. The Thermoplastic housing in White color ensures durability and meets UL 94V-0 flammability standards. Featuring a 2.0 USB version, it is compatible with various data and power applications. The Gold or Gold Flash over Palladium Nickel contact plating guarantees high conductivity, with a mating cycle of 1500. Its Tape & Reel packaging and Pick and Place compatibility streamline assembly processes. The connector's 1 A contact amperage and operating temperature range of -55 to 85 °C make it suitable for demanding environments. This USB connector, with a 4 mm body offset and shell plating finish, is an essential component for cable-to-panel and cable-to-board connectivity in a range of electronic devices. It meets RoHS compliance standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5353928-1
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Reflow Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:350
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:White
Termination Type:Surface Mount
GPL:516
Panel Ground Location:Right/Left
Tail Length:.073 in, 1.85 mm
Packaging:Tape & Reel
Pick and Place:With Pick and Place Cover
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:4 mm
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Offset
Material Flammability Standard:UL 94V-0
Part Aliases:5353928-1
SKU:AMP5353928-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: