53880-4

CONTACT,PWR LK,SRS2,LS PC,CRMP

Enhance your power locking system with this essential SRS2 contact for LS PC connectors. Crafted with precision, it ensures reliable performance in demanding industrial settings. The copper construction guarantees efficient power transfer, meeting UL standards for quality and safety. With a crimp termination method suitable for both stranded and solid wires, it offers versatility in installation. Operating flawlessly at up to 600 V AC and 53 A, this contact is ideal for power circuit applications. Its silver-plated mating area ensures low contact resistance, while the spring latch design ensures secure connectivity. RoHS compliant and suitable for wire sizes ranging from 10 to 6 AWG, this contact is a must-have component for your Wire to Wire connector system. Trust in its durability and performance, even in harsh environments with temperatures ranging from -55 to 85°C. Elevate your power connectivity with this essential industrial contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53880-4
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC
Contact Type:Pin/Socket
Wire Type:Solid, Stranded
Cable Type:Discrete Wire
Contact Amperage:53 A
Termination Type:Crimp
GPL:367
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:5.08 µin, 5.08 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Wire Size:10 - 6 AWG, 4.6 - 13 mm², 9072 - 26244 CMA
Contact Design:Spring Latch
Connector System:Wire to Wire
ECCN:EAR99
Accepts Wire Insulation Diameter:.838 - 1.27 mm
VDE Tested:No
Contact Product Type:Contact
Standards Met:UL
Part Aliases:53880-4
SKU:AMP53880-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: