53884-4
HSG ASSY,PWR LK,SRS2,1 POS,RED
Enhance power connectivity with our HSG ASSY, designed for secure one-position wire termination in industrial settings. This red Polycarbonate housing, meeting CSA and UL standards, ensures reliable performance. With a compact size of 1.89 inches in length and 0.63 inches in width, it's perfect for power circuit applications. Packaged in quantities of 250 for convenience, it's ideal for bulk installations. Utilizing discrete wire technology, this connector system guarantees efficient wire-to-wire connections. Rest assured of its quality, as it's RoHS compliant and carries LR7189 certification. Upgrade your power setup effortlessly with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53884-4 |
Housing Material: | Polycarbonate |
Package Quantity: | 250 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Red |
GPL: | 367 |
Packaging: | Bag |
Circuit Application: | Power |
Connector Height: | 16.08 mm, .63 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3402 |
Connector Length: | 1.89 in, 48.08 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.08 mm, .63 in |
VDE Tested: | No |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | CSA;UL |
Part Aliases: | 53884-4 |
SKU: | AMP53884-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |