53894-4
HSG ASSY,PWR LK,SRS1,1 POS,RED
Enhance your power connectivity with this high-quality HSG Assembly. Designed for secure power locking in industrial settings, this assembly boasts a durable Polycarbonate housing in a striking red color. With UL and CSA standards met, you can trust in its reliability. Featuring a single-position configuration for easy installation, it is perfect for power circuit applications. The housing is compact, with a height of 0.317 inches, and can be used in wire-to-wire connections. RoHS compliant and suitable for a wide range of applications, this assembly is a must-have for your power connector needs. A package of 200 ensures you have an ample supply on hand.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53894-4 |
Housing Material: | Polycarbonate |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Red |
GPL: | 367 |
Circuit Application: | Power |
Connector Height: | .317 in, 8.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3402 |
Connector Length: | 24.71 mm, .973 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .317 in, 8.05 mm |
VDE Tested: | No |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL;CSA |
Part Aliases: | 402036081;53894-4 |
SKU: | AMP53894-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |