1745078-1
AMP MCP 2.8K - REC. HOUSING
Enhance your automotive connectivity with the AMP MCP 2.8K - REC. HOUSING, designed for female terminals in the AMP MCP 2.8 Connector System. This housing features two rows with a 5.5mm pitch, ideal for signal circuit applications. With a durable PBT GF body material and IPX7 rating, it ensures reliable performance in harsh environments. Operating temperature range of -40 to 100°C (-40 to 212°F) and 24V DC voltage support make it versatile for various automotive applications. This gray housing, measuring 1.039" in length, 1.173" in height, and 1.24" in width, offers efficient wire-to-wire connectivity with a 180° cable exit angle. Its six positions, along with polarization and terminal position assurance, guarantee secure connections. Suitable for lead-free solder processes and RoHS compliant, it meets high industry standards for quality and environmental responsibility. Packaged in a convenient bag, this AMP MCP accessory is a must-have for automotive professionals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745078-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 24 V DC |
IP Rating: | IPX7 |
Row Spacing: | .126 in, .217 in, 3.2 mm, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N10 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.039 in |
Cable Exit Angle: | 180° |
Height: | 1.173 in, 29.8 mm |
Width: | 1.24 in, 31.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1745078-1 |
SKU: | AMP1745078-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |