Enhance your electrical connections with our PIDG R 16-14 10 Ring Tongue Terminals. Designed for optimal performance, these insulated connectors are ideal for 16 AWG wires, ensuring secure and efficient installations. With a closed barrel design and straight terminal angle, they provide a reliable connection that is both RoHS compliant and rated for up to 300V. The #10 stud size and offset orientation offer versatility in various applications, while their operating temperature range of 105°C to 221°F guarantees durability. Trust in our Rings & Spades collection for quality solutions in crimping technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53942-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53942-2
Plating Material:Tin
Insulation Sleeve Color:Natural
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:20.65 mm / .813 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.78 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: