Enhance the durability and performance of your connections with our CPC Strain Relief in Size 11. Designed for optimal cable seal protection, this accessory is essential for maintaining secure and efficient operations. With a versatile cable diameter range of .25 to .6 inches (6.35 to 15.24 mm), it accommodates various wiring needs. Each package contains 50 units, ensuring you have an ample supply for your project. The industrial-grade construction in sleek black color not only offers a professional look but also guarantees reliability in demanding environments. Compliant with RoHS regulations, you can trust in the quality and environmental responsibility of this component. Perfect for wire and cable termination, it's a vital addition to your circular connector setup. Upgrade your connectivity solutions with our CPC Strain Relief.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54010-1
Series:AMP CPC
Accessory Type:Cable Seal
Cable Diameter:.25 - .6 in, 6.35 - 15.24 mm
Package Quantity:50
GPL:232
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3465
Screw Hole Thread Size:.625-24 UNEF-2B
ECCN:EAR99
Body Color:Black
Part Aliases:54010-1
SKU:AMP54010-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: