54726-1

Heilind Number:AMP54726-1
Manufacturer:TE Connectivity
Manufacturer Number:54726-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, SOLIS, 90 DEG BEND R 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54726-1
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.6 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP54726-1

Detailed Description

Enhance your electrical connections with our Solis Terminal, featuring a 90-degree bend for convenient installation. Crafted for durability, this connector boasts a ring tongue design and M6 stud size, perfect for secure fastening. With a flag orientation and closed barrel construction, it ensures reliable performance. Operating smoothly in temperatures up to 170°C (338°F), it accommodates 8 AWG wire sizes, making it versatile for various applications. Trust in its quality for efficient and long-lasting connections. Compliance with RoHS standards is not applicable for this product. Elevate your connectivity with our Rings & Spades line of products.