This ASSY,RECEPT,EURO,TYPE C/2,L-FR connector assembly is designed for reliable board-to-board connections in electronic systems. Featuring a straight body orientation with 48 contact positions, it ensures secure signal transmission. The UL 94V-0 housing material offers enhanced safety, while the gold contact plating and copper alloy construction guarantee optimal conductivity. With an amperage rating of 1.5 A and a voltage capacity of 250 VAC, this connector is suitable for various applications. Its through-hole solder termination method and board mount design make installation easy and durable. The connector's vertical mount angle and polarization feature ensure proper mating alignment. With an operating temperature range of -55 to 105 °C, it is suitable for use in diverse environments. RoHS compliant and with a DIN Level II rating, this connector assembly meets high industry standards for performance and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536484-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:.13 in, 3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .453 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536484-5
SKU:AMP5536484-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: