This Eurocard Type Receptacle Assembly is designed for board-to-board PCB connections, featuring a straight, vertical mount orientation with three rows of 16 contacts each for a total of 48 positions. With a 2.54mm pitch, it is suitable for signal transmission in various electronic applications. The housing, made of UL 94V-0 rated polymer, ensures safety and reliability. Contact termination is through hole soldering, with copper alloy sockets providing excellent conductivity. Operating temperature ranges from -55 to 105°C (-67 to 221°F), meeting industry standards for performance. Ideal for data and devices connectivity, this connector is RoHS compliant, making it environmentally friendly. Its DIN 41612 backplane interface type and standard DIN size offer compatibility and versatility in assembly. The termination post length is 3.3mm, and the contact cross-section is 0.25 x 0.25mm. Whether in telecommunications, industrial, or automotive sectors, this connector guarantees efficient signal transmission with durability and compliance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535070-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:4.82 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.25 x .25 mm, .6 x .6 in
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535070-5
SKU:AMP5535070-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2013E-13-016698 - Document Clarification.Download