554808-1
HDW KIT, STDOFF STUD METRIC
Enhance your connectivity with this essential hardware kit, featuring standard-off stud metric components for seamless assembly. Designed for CHAMP Docking Connectors, this kit includes metric screwlock accessories for secure fastening. Crafted from durable carbon steel, it ensures long-lasting performance. With a right-angle mount angle and panel attachment style, installation is efficient and convenient. The 6-32 screw hole thread size and .595-inch screw length cater to various connection requirements. RoHS-compliant and packed in a convenient bag, this kit is a must-have for data and device applications. Elevate your setup with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554808-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Metric Screwlock |
Mount Angle: | Right Angle |
Screw Length: | 15.11 mm, .595 in |
Body Material: | Carbon Steel |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 6-32 |
Connector Product Type: | Accessory |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 554808-1 |
SKU: | AMP554808-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |