| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55678-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55678-2 |
55678-2
Specifications
Detailed Description
Enhance your electrical connections with our versatile 12-10 1/4 PG Ring Terminals. Designed for secure and efficient wire termination, these connectors feature a straight orientation and closed barrel construction, ensuring reliable performance in various applications. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, they meet high standards of safety and durability. Suitable for 10-12 AWG wires, these insulated terminals offer easy installation and a snug fit. RoHS compliant and crafted for optimal functionality, they are essential components for professionals in the field. Elevate your connectivity with our Rings & Spades range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 170359-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 62057-3 | FASTON .250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 63895-1 | GROUND CLIP 14-18AWG ST | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | ![]() |


