| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520988-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.365 in, 34.67 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP520988-2 |
520988-2
Specifications
Detailed Description
Meet the ULTRA-POD 250 ASSY REC 22-18 AWG TPBR, a versatile and essential component in your electrical connections. This straight orientation receptacle, part of the Ultra-Pod 250 series, is designed for seamless crimping onto 18-22 AWG wires. Crafted with durable brass and insulated with nylon, it ensures reliable performance even in extreme temperatures ranging from -40 to 150°C (-40 to 302°F). The tin-plated brass contact material guarantees optimal conductivity, while the open barrel design facilitates easy wire insertion. With RoHS compliance and a natural finish, this receptacle is not only efficient but also environmentally friendly. Perfect for various applications, it accommodates wire insulation diameters from 2.29 to 3.3 mm (.09 to .13 in), making it a must-have in your connector toolkit. Elevate your connectivity with this high-quality Quick Disconnects product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 150730 | 22-16 PIDG TAB 3,3/3 | 4,000 |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | 140,000 |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | 797,526 |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | 660,358 |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | 4,380,000 |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | 757,107 |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | 857,183 |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | 53,526 |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | 2,495,104 |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | 873,000 |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | 188,000 |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | Call |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | 25,000 |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | 62,000 |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | 490,000 |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | 64,808 |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | 30,000 |
