Enhance your electrical connections with our FASTON .250 FLAG REC receptacle, designed for 12-10 AWG wires. Crafted from durable brass with tin plating, this terminal ensures reliable conductivity. Featuring a flag orientation, it offers easy installation and secure attachment. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The tab-Lok crimp type and open barrel design guarantee a sturdy and efficient connection. RoHS compliant and suitable for 10-12 AWG wires, this receptacle is a versatile and essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62057-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62057-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: