| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735801-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Connector System: | Wire to Board |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | 80 µin |
| Part Aliases: | 1735801-1 |
| SKU: | AMP1735801-1 |
1735801-1
| Heilind Number: | AMP1735801-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1735801-1 |
| Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with these high-quality female amperage connectors, designed for cable mount applications. Crafted with durable phosphor bronze contact material and featuring a 2mm pitch, they ensure reliable performance in various environments. With a maximum voltage rating of 250V AC/DC and an operating temperature range of -25 to 105°C (-13 to 221°F), these sockets are suitable for a wide range of signal circuit applications. Each package includes 10,000 units, making them ideal for bulk installations. Compliant with RoHS regulations, these connectors offer peace of mind in terms of environmental responsibility. Whether you're working on a commercial project or a DIY endeavor, these wire-to-board connectors are a must-have for efficient and secure wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 150730 | 22-16 PIDG TAB 3,3/3 | 4,000 |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | 797,526 |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | 660,358 |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | 4,380,000 |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | 757,107 |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | 857,183 |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | 53,526 |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | 2,495,104 |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | 873,000 |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | 188,000 |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | Call |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | 26,000 |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | 25,000 |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | 62,000 |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | 490,000 |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | 64,808 |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | 30,000 |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2018 | P-18-015821 - Manufacturing location change. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download | |||
