55792-2
PG BUTT SPLC 22-16COMM22-18MIL
Enhance your electrical connections with our PG Butt Splice from the PLASTI-GRIP series. Designed for secure crimping, this splice accommodates 22-16 AWG wires with a contact plating of tin, ensuring optimal conductivity. Its closed barrel construction and insulation offer protection and durability in various applications. Compliant with RoHS standards, this splice guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component for any wiring project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55792-2 |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP55792-2 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Color Features: | Red Stripes |
Weight per Piece: | .358 g |
Splice Features: | Standard |
Splice Material: | Copper |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Overall Length: | 27.33 mm / 1.076 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |