Secure and organize your cables with ease using this Cable Clamp Kit in size 3. Designed for efficient cable management, this gray thermoplastic clamp features a clam shell design for hassle-free installation. With a 180° or 90° cable exit angle option, it offers flexibility in positioning. Suitable for 25 positions, it ensures a secure connection for your wires and cables. RoHS compliant, this kit is environmentally friendly, making it a reliable choice for your connectivity needs. Perfect for data and device applications, it guarantees optimal performance. Stay organized and efficient with this essential cable clamp kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745134-1
Color:Gray
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:3
Material:Thermoplastic
Package Quantity:1
Clamp Type:Clam Shell
Number of Positions:25
GPL:251
Shield Plating Material:None
Packaging:Bag
Shielded:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5897
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:180°, 90°
Cable Insulation Diameter:11.68 mm, .46 in
Grommets:Without
Cable Clamp Material:Thermoplastic
Part Aliases:5745134-1
SKU:AMP5745134-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download