Ensure secure cable management with this Cable Clamp Kit in size 2, a vital accessory for organizing and protecting cables. Made of durable thermoplastic, the clam shell design accommodates up to 15 positions, offering a reliable solution for your connectivity needs. With a 180° or 90° cable exit angle option and a cable insulation diameter of .35 inches (8.89 mm), it provides flexibility in installation. This kit, compliant with RoHS regulations, is perfect for various applications in data and devices, guaranteeing efficient cable routing and organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5206471-1
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:2
Material:Thermoplastic
Package Quantity:1
Clamp Type:Clam Shell
Number of Positions:15
GPL:251
Shield Plating Material:None
Packaging:Bag
Shielded:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5897
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:180°, 90°
Cable Insulation Diameter:.35 in, 8.89 mm
Grommets:Without
Cable Clamp Material:Thermoplastic
Part Aliases:5206471-1
SKU:AMP5206471-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download