Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this board mount plug features UL 94V-0 compliance for safety and reliability. With a robust full metal shell and gold flash contact plating, it ensures secure and durable connections. Designed for convenience, it has 9 contacts in 2 rows, offering ample connectivity options. The 2.77mm pitch and high-profile design make it versatile for various applications. RoHS compliant and packaged in a tube, it's a sustainable and convenient choice for your connectivity needs. Upgrade your setup with the AMPLIMITE HD-20 D-Sub Connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745182-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:9
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745182-2
Shell Material:Carbon Steel
Post Size:.025 in / .64 mm
Plastic:No
Shell Plating Material:Tin
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Brass
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Housing Material:Nylon GF / PBT GF
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
PCB Mount Retention:With
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: